ToshibaTJ200F04M3L,LXHQMOSFETs
Trans MOSFET P-CH Si 40V 200A 3-Pin(2+Tab) TO-220SM(W) T/R Automotive AEC-Q101
Online purchases of this product are intended for initial evaluation purposes only. No quality/reliability/failure analysis or other technical support will be available from Toshiba for any such purchases. Any production requirements should be negotiated with an authorized sales channel.
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 40 | |
| 10 | |
| 3 | |
| 200 | |
| 1000 | |
| 10 | |
| 1.8@10V | |
| 460@10V | |
| 460 | |
| 12800@10V | |
| 375000 | |
| 515 | |
| 14 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.5 mm |
| Package Width | 9 mm |
| Package Length | 10 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220SM(W) |
| 3 |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

