| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| 2000 | |
| 60 to 75 | |
| 63(Typ) | |
| 85 to 95 | |
| 90(Typ) | |
| 90(Typ) | |
| Differential | |
| 200(Max) | |
| 4@5V | |
| 5.25 | |
| 5 to 7 | |
| 3.75 | |
| 5 | |
| 5.25 | |
| 15.5@5V | |
| 0.05(Typ)@5V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
This differential amplifier THS4511RGTT differential amplifier, developed by Texas Instruments, can use both channels in order to amplify an audio signal. It has a differential output. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

