| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.7um | |
| 2.5@5V | |
| 2.7 | |
| 16.5 | |
| ±1.35 | |
| ±3|±5 | |
| ±8.25 | |
| 0.4@5V | |
| 0.5@5V | |
| 0.8@5V | |
| 0.9@5V | |
| 44@5V | |
| 1 | |
| Single|Dual | |
| 391 | |
| 34@5V | |
| 12.5@5V | |
| ±7 | |
| 105 | |
| 1.5@5V | |
| 80 | |
| 85 | |
| 85 to 90 | |
| 150 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
The voltage feedback amplifier THS4281DBVT OP amp from Texas Instruments is essential for building signal processing circuits, control circuits, and instrumentation. Its maximum power dissipation is 391 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8.25 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bicom-ii technology. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

