| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| 60 to 75 | |
| 67(Typ) | |
| 75 to 85 | |
| 75 | |
| 70 | |
| Differential | |
| 45@5V | |
| 7@15V | |
| ±16.5|33 | |
| 30 to 50 | |
| 4 | |
| 30 | |
| 33 | |
| ±2 | |
| ±15 | |
| ±16.5 | |
| 15@15V@0C to 70C | |
| 14.4(Typ)@15V | |
| 1070 | |
| 0 | |
| 70 | |
| Tube | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Use this differential amplifier THS4150CDGN differential amplifier from Texas Instruments to compare signals. Its maximum power dissipation is 1070 mW. It has a differential output. Its typical dual supply voltage is ±15 V, with a minimum of ±2 V and maximum of ±16.5 V. This part has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

