Un 50-75% de rebaja

Texas InstrumentsTHS4141CDGNAmplificador SP

SP Amp DIFF AMP Single ±16.5V/33V 8-Pin HVSSOP EP Tube

Are you looking for a component that can amplify signals in two channels? The Texas Instruments differential amplifier THS4141CDGN differential amplifier can accomplish just that! It has a differential output. Its maximum power dissipation is 1710 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±2 V and maximum of ±16.5 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses one or two power supplies. It has a single channel per chip.

10 piezas: Se puede enviar en 2 días

    Total$1.05Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1736+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Tailandia
      • In Stock: 10 piezas
      • Price: $1.0464

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.