| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 7@±5V | |
| 9 | |
| 33 | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±16.5 | |
| 0.25@±5V | |
| 6@±5V | |
| 7.4@±5V | |
| 70@±5V | |
| Single|Dual | |
| 2140 | |
| 170@±5V | |
| 10@±5V | |
| 84.08 | |
| 0.7@±5V | |
| 79 | |
| 84 | |
| 80 to 85 | |
| 100 | |
| 280 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this voltage feedback amplifier THS4082CDGNR OP amp from Texas Instruments produces a large amount of gain. Its maximum power dissipation is 2140 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±16.5 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses one or two power supplies. It has 2 channels per chip. This device is made with bicom technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

