| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 8@±5V@0C to 70C | |
| 9 | |
| 33 | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±16.5 | |
| 0.25@±5V@0C to 70C | |
| 3@±5V@0C to 70C | |
| 6@±5V@0C to 70C | |
| 10@±5V@-40C to 85C | |
| 75@±5V | |
| 12 | |
| Single|Dual | |
| 2140 | |
| 350@±5V | |
| 14.5@±5V | |
| 15(Typ) | |
| 78.06 | |
| 1.6@±5V | |
| 70 | |
| 70 | |
| 70 to 71 | |
| 180 | |
| 150 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this voltage feedback amplifier THS4061CDGNR from Texas Instruments in a cascaded fashion. Its maximum power dissipation is 2140 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±16.5 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses one or two power supplies. This device is made with bicom technology. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

