| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 2@±15V |
| Minimum Single Supply Voltage (V) | 14 |
| Maximum Single Supply Voltage (V) | 32 |
| Minimum Dual Supply Voltage (V) | ±7 |
| Typical Dual Supply Voltage (V) | ±15 |
| Maximum Dual Supply Voltage (V) | ±16 |
| Typical Input Bias Current (uA) | 2@±15V |
| Maximum Input Bias Current (uA) | 7@±15V |
| Maximum Quiescent Current (mA) | 17.4@±16V |
| Typical Output Current (mA) | 420@±15V |
| Typical Output Resistance (Ohm) | 1 |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 8000@±15V |
| Typical Input Noise Voltage Density (nV/rtHz) | 1.7@±15V |
| Input Offset Voltage Drift (uV/°C) | 3(Typ) |
| Typical Inverting Input Current Noise Density (pA/rtHz) | 20@±15V |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 15@±15V |
| Minimum PSRR (dB) | 77 |
| Minimum CMRR (dB) | 69 |
| Minimum CMRR Range (dB) | 65 to 70 |
| Typical Gain Bandwidth Product (MHz) | 900 |
| Typical Settling Time (ns) | 7 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOIC EP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |