| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 2 |
| Maximum Input Offset Voltage (mV) | 10@±5V |
| Minimum Single Supply Voltage (V) | 10 |
| Maximum Single Supply Voltage (V) | 30 |
| Minimum Dual Supply Voltage (V) | ±5 |
| Typical Dual Supply Voltage (V) | ±9|±12 |
| Maximum Dual Supply Voltage (V) | ±15 |
| Maximum Input Offset Current (uA) | 22@±5V |
| Maximum Input Bias Current (uA) | 2@±5V |
| Typical Output Current (mA) | 130@±5V |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 1320 |
| Typical Slew Rate (V/us) | 820@±5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 2.2@±5V |
| Typical Inverting Input Current Noise Density (pA/rtHz) | 10.8@±5V |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 2.9@±5V |
| Minimum PSRR (dB) | 53 |
| Minimum CMRR (dB) | 56 |
| Minimum CMRR Range (dB) | 50 to 60 |
| Typical Gain Bandwidth Product (MHz) | 103 |
| Typical Settling Time (ns) | 50 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |