Texas InstrumentsTHS3001IDAmplificadores operacionales

Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC Tube

The large amount of gain, or amplification, produced by this current feedback amplifier THS3001ID OP amp from Texas Instruments make it a commonly used component in nearly all electronics today. Its maximum power dissipation is 1020 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±16 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bicom technology. It has a single channel per chip. This device uses one or two power supplies.

38 piezas: Se puede enviar en 7 días

    Total$14.30Price for 1

    • Se puede enviar en 7 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 38 piezas
      • Price: $14.30

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.