| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | PTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 1.1 |
| Thermal Time Constant Range (s) | < 5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Maximum Voltage Rating | 30V |
| Resistance @ 25C (Ohm) | 100 |
| Resistance Range @ 25C (Ohm) | 50 to 300 |
| Percentage of Resistance Tolerance @ 25C (%) | ±1 |
| Percentage of Resistance Tolerance Range @ 25C (%) | < ±2 |
| Maximum Power Rating (W) | 75m |
| Application | Temperature Measurement|Temperature Sensing|Temperature Control |
| Terminal Pitch (mm) | 2.5 |
| Seated Plane Height (mm) | 5(Max) |
| Packaging | Bulk |
| Product Length (mm) | 3.6(Max) |
| Product Depth (mm) | 2.2(Max) |
| Product Height (mm) | 5(Max) |
| Construction | Radial |
| Mounting | Through Hole |