SamtecTFM-130-02-L-D-WTCabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 60 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded TFM-130-02-L-D-WT header connector from Samtec. This HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a maximum voltage rating of 250 VAC. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. TFM-130-02-L-D-WT is housed in black liquid crystal polymer. This product is 44.78 mm long, 5.72 mm tall and 5.72 mm deep. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

51 piezas: Se puede enviar mañana

    Total$7.48Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2516+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Malaisia
      • In Stock: 51 piezas
      • Price: $7.48

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.