SamtecTFM-103-02-S-D-WTCabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 6 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube

Thanks to Samtec's shrouded TFM-103-02-S-D-WT header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 3.2 A/contact. TFM-103-02-S-D-WT is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 6.99 mm long, 5.72 mm tall and 5.72 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    4 semanas
    • Price: $3.81
    1. 1+$3.81
    2. 50+$3.11
    3. 100+$2.64

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.