SamtecTEM-125-02-07.0-H-DCabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 50 POS 0.8mm Solder ST Top Entry SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| Center Slot | |
| 1.6 | |
| 2.9/Contact | |
| 330VDC|235VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 2500 | |
| Tray | |
| 29 | |
| 5.5 | |
| 9.61 | |
| Surface Mount |
Samtec brings you their shrouded TEM-125-02-07.0-H-D header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.8 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 2.6 A/contact. TEM-125-02-07.0-H-D is housed in black liquid crystal polymer. It uses the solder termination method. This product is 29 mm long, 9.61 mm tall and 5.5 mm deep. This connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

