SL Power / Advanced EnergyTE20A0903B01Adaptador incorporado externo
Plug-In Adapter Single-OUT 9V 2A 18W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 9 | |
| 2 | |
| 18 | |
| 4000VAC | |
| 1% | |
| 5% | |
| 40(Max)@264VAC | |
| 0.5@115VAC|0.25@230VAC | |
| 47 to 63 | |
| 20(Min)@100VAC | |
| North America | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 90mV | |
| Overload|Over Temperature|Over Voltage|Short Circuit | |
| -20 | |
| 50 | |
| 110 | |
| Mounting | Wall |
| Package Width | 47 |
| Package Length | 84 |
Most electrical sub-systems operate using an alternating current pattern. The TE20A0903B01 portable external plug-in adapter from SL Power Electronics can transform these currents into usable direct currents.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

