| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Unconfirmed |
| Código HTS | 8532.22.00.40 |
| Automotive | No |
| PPAP | No |
| Type | Electrolytic |
| Capacitance Value | 20uF |
| Tolerance | -10% to 75% |
| Voltage | 50VDC |
| IL (uA) | 15 |
| Lifetime (h) | 2000 |
| Polarity | Polar |
| Mounting | Through Hole |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Size (mm) | 8 X 20.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Product Diameter (mm) | 8 |
| Product Length (mm) | 20.5 |
| Lead Diameter (mm) | 0.811 |
Lower the cost of your electronic circuit design by implementing this TE1305-E3 aluminum capacitor from Vishay.