| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8531.80.90.41 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Transducer |
| Technology | Mechanical |
| Maximum Resonant Frequency (Hz) | 2400(Typ) |
| Minimum Sound Pressure (dBA) | 85dBA |
| Minimum Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 8V |
| Maximum Supply Current (mA) | 40 |
| Mounting | Through Hole |
| Termination Method | Pin |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 75 |
| Product Diameter (mm) | 12 |
| Product Height (mm) | 9 |