VishayTE1207-E3Capacitor de aluminio
Cap Aluminum Lytic 25uF 25V -10% to 75% (8 X 17.5mm) Axial 2000h 105°C
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 25uF | |
| -10% to 75% | |
| 25VDC | |
| 15 | |
| 2000 | |
| Polar | |
| Axial Leads|Polarized | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Axial | |
| 2 | |
| 8 X 17.5 | |
| -40 | |
| 105 | |
| 8 | |
| 17.5 | |
| 0.811 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic TE1207-E3 aluminum capacitor from Vishay for its relatively high ESR! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 25uF. The TE1207-E3 aluminum electrolytic capacitor has an axial termination style. This product is 18.364(Max) mm long with a diameter of 8.179(Max) mm. This part has a lead diameter of 0.811 mm. Its leakage current is 15 μA.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.