STMicroelectronicsTDA7575BAmplificador de audio
Audio Amp Speaker 1-CH Mono/2-CH Stereo 150W Class-AB Automotive AEC-Q100 27-Pin FLEXIWATT(Vertical) Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Speaker | |
| Class-AB | |
| 0.02%@4Ohm@30W | |
| Differential | |
| 1-Channel Mono|2-Channel Stereo | |
| 8000 | |
| 45 | |
| 8 | |
| 9|12|15 | |
| 18 | |
| 200@14.4V | |
| Single | |
| 150x1@1Ohm|75x2@2Ohm | |
| 86000 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15.7 |
| Package Width | 4.5 |
| Package Length | 29.23 |
| PCB changed | 27 |
| Supplier Package | FLEXIWATT(Vertical) |
| 27 |
This TDA7575B class D amplifier manufactured from STMicroelectronics will strengthen your audio sound. This audio amplifier can handle a current up to 8000 mA. Its maximum power dissipation is 86000 mW. It has a differential input signal and a differential output signal. It has a maximum load resistance of 4 Ohm. It has a 1-channel mono|2-channel stereo output. This audio amplifier has a temperature range of -55 °C to 150 °C. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.