NXP SemiconductorsTDA3664/N1,135Linear Regulators
LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SC-73
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 0.1 | |
| 3 | |
| 45 | |
| 0.3@50mA | |
| 50mV | |
| 50mV | |
| 0.03 | |
| 800 | |
| Over Current Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) mm |
| Package Width | 3.7(Max) mm |
| Package Length | 6.7(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | SC-73 |
| 4 | |
| Lead Shape | Gull-wing |
This LDO TDA3664/N1,135 linear regulator from NXP Semiconductors gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.18@50mA V. This device has a maximum power dissipation of 5000 mW. This voltage regulation device's single output can produce a current up to 0.25(Typ) A. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 50mV and line regulation of 50mV a constant current can be produced at the output of your circuit. Its maximum power dissipation is 5000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.3@50mA V. Its polarity is positive.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

