NXP SemiconductorsTDA3664AT/N1,118Linear Regulators

LDO Regulator Pos 5V 0.1A 8-Pin SO T/R

Never worry about components seeing unstable voltages again by implementing this LDO TDA3664AT/N1,118 linear regulator manufactured by NXP Semiconductors. This device has a maximum power dissipation of 800 mW. Its typical dropout voltage at current is 0.18@50mA V. This voltage regulation device's single output can produce a current up to 0.25(Typ) A. With a fixed output that has a voltage of 5 V, this is power management at its best. By operating at a load regulation of 50mV and line regulation of 50mV you can provide a constant voltage at your output. Its maximum power dissipation is 800 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.3@50mA V.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.