SamtecTCSD-08-D-02.00-01-N-RMontaje de cables de cinta/plano
Cable Assembly 0.05m 28AWG 1mm 16 to 16 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 16 to 16 | |
| F-F | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 28 | |
| 1 | |
| 0.05 | |
| Gray | |
| -40 | |
| 105 | |
| Glass Filled Polyester | |
| Bulk | |
| 20 | |
| TIGER EYE™ | |
| Beryllium Copper | |
| Right Angle to Right Angle | |
| 2.8/Contact | |
| Gold Over Nickel |
Easily organize multiple conducting wires running parallel to each other with this TCSD-08-D-02.00-01-N-R flat ribbon cable assembly from Samtec. Its cable is 0.05 m long. This device has a maximum current rating of 2.8/contact A. This has an IDC Connector to IDC Connector connector. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a PVC jacket.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

