Un 10-25% de rebaja

SamtecTCSD-05-D-24.00-01-F-NMontaje de cables de cinta/plano

Cable Assembly 0.609m 28AWG 1mm 10 to 10 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk

Essential to computer system connections is this TCSD-05-D-24.00-01-F-N flat ribbon cable assembly by Samtec, often used in connecting internal peripherals. Its cable is 0.609 m long. This device has a maximum current rating of 2.8/contact A. This has an IDC Connector to IDC Connector connector. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a PVC jacket.

Import TariffMay apply to this part

1 pieza: Se puede enviar mañana

    Total$10.75Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1625+
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Costa Rica
      • In Stock: 1 pieza
      • Price: $10.75

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.