| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.6 | |
| 0.2 | |
| 1.5 | |
| 5.5 | |
| 0.18@150mA | |
| 15mV | |
| 30mV | |
| 0.06 | |
| 300 | |
| Current Limit|On-Off Control | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 mm |
| Package Width | 0.8 mm |
| Package Length | 0.8 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | SDFN EP |
| 4 | |
| Lead Shape | No Lead |
This 4m/2m TCR2EN36,LF linear regulator from Toshiba acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is No V. It has an overall accuracy of 50 %. This voltage regulation device's 2.7 to 3.6|11.5 to 12.5 outputs can produce a current up to 90 A. Using the part will provide the power your application needs by requiring a voltage only of Sectored V and not exceeding a voltage of 64Kbyte x 64 V. With a 8/16 output that has a voltage of Yes V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 25 and line regulation of 31500(Typ)/Chip. The component will be shipped in tray format. Its polarity is bottom. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

