| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1.8 | |
| 0.2 | |
| 1.5 | |
| 5.5 | |
| 0.55@150mA | |
| 15mV | |
| 30mV | |
| 0.06 | |
| 300 | |
| Current Limit|On-Off Control | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 mm |
| Package Width | 0.8 mm |
| Package Length | 0.8 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | SDFN EP |
| 4 | |
| Lead Shape | No Lead |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO TCR2EN18,LF linear regulator from Toshiba to control your voltage levels! Its typical dropout voltage at current is 0.36@150mA V. This device has a maximum power dissipation of 300 mW. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 1.5 V and 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 30mV and line regulation of 15mV your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 300 mW. The maximum dropout voltage is 0.55@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

