Microchip TechnologyTCN75-3.3MOASensores de temperatura y humedad
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±3°C | |
| Serial (2-Wire, I2C) | |
| Digital | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 1000 | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This TCN75-3.3MOA temperature and humidity sensor developed by Microchip Technology will double up ambient condition reader into one sensor. It has a digital output. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a temperature range of -55 °C to 125 °C. This device comes in tube packaging.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

