Un 10-25% de rebaja
SamtecTCMD-05-01Cabezales del conector y receptáculos PCB
Conn IDC Connector HDR 10 POS 2mm IDT RA Side Entry Cable Mount Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| HDR | |
| 10 | |
| 2 | |
| IDT | |
| 2 | |
| Right Angle | |
| 2.6/Contact | |
| 424VDC|300VAC | |
| -40 | |
| 105 | |
| Tube | |
| 14 | |
| 4 | |
| 5.08 | |
| Cable Mount |
Look no further than the idc connector TCMD-05-01 header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a right angle body orientation. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 105 °C. It uses the idt termination method. This product is 14 mm long, 5.08 mm tall and 4 mm deep. TCMD-05-01 is housed in black polyester.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.