Microchip TechnologyTCM810LVNB713Supervisory Circuits

Processor Supervisor 4.63V 1 Active High/Push-Pull 3-Pin SOT-23B T/R

If your core processor fails to meet your circuit's demands, use the TCM810LVNB713 microprocessor supervisory circuit from Microchip Technology as a backup. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.56 V and a maximum of 4.7 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    5 semanas
    • Price: $0.2772
    1. 3000+$0.2772
    2. 6000+$0.2745
    3. 9000+$0.2717
    4. 12000+$0.2690
    5. 15000+$0.2663
    6. 24000+$0.2636
    7. 30000+$0.2610
    8. 60000+$0.2584
    9. 120000+$0.2558

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.