KYOCERA AVX Components CorporationTCJH476M010R0100E|TCJ SeriesCapacitor de polímero de tantalio
Cap Tant Polymer 47uF 10VDC H CASE 20%( 3.5 X 2.8 X 1.5mm) Undertab SMD 3528-15 0.1 Ohm 105°C T/R
Surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 125V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial, networking and other applications. The series offers wide range of Capacitance in 14 SMD case sizes with industry standard J-lead terminations, maximum operating temperature up to 125 degrees Celsius. Polymer capacitors standard derating rules 10% for low voltage products, 20% for high voltage ones.
Features & Benefits
- Conductive Polymer Electrode
- Benign Failure Mode Under Recommended Use Conditions
- Lower ESR
- 3x Reflow 260°C Compatible
- 100% Surge Current Tested
- CV Range: 0.47-470μF / 2.5-125V
- 14 Case Sizes Available
Typical Applications
- Smart Phone
- Tablets
- Notebook
- LCD TV
- Power Supplies
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 47uF | |
| 20% | |
| 10VDC | |
| 0.1 | |
| Low | |
| 1 | |
| 47 | |
| Polar | |
| 6 | |
| High Capacitance in Smaller Dimensions|High PCB Assembly Density|High Volumetric Efficiency|Lower ESR | |
| No | |
| Yes | |
| H | |
| Molded | |
| Flat | |
| Surface Mount | |
| Undertab | |
| 2 | |
| 3 | |
| 3.5 X 2.8 X 1.5 | |
| 3528-15 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.5(Max) | |
| 0.051 |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

