Microchip TechnologyTC962COE713Bomba de carga
Charge Pump INV -3V to -18V 80mA 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Inverting | |
| Adjustable | |
| -3 to -18 | |
| 3 | |
| 18 | |
| 0.7 | |
| 760 | |
| 80(Max) | |
| 24(Typ) | |
| 97(Typ) | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.31 |
| Package Width | 7.49 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Ideal for DC circuits, this TC962COE713 charge pump voltage doubler from Microchip Technology, will change voltages for operations. Its output produces a current of 80(Max) mA. With an output that has a voltage of -18 to -3 V, this is power management at its best. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This inverting charge pump has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 18 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

