| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VFC|FVC | |
| 100 | |
| ±0.25%FSR | |
| 8 | |
| 12|9 | |
| 15 | |
| ±4 | |
| ±5 | |
| ±7.5 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
Converting between voltage and frequency is easy with this TC9400COD V2F and F2V from Microchip Technology, allowing your processor more resources. Its typical dual supply voltage is ±5 V, with a minimum of ±4 V and maximum of ±7.5 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

