Microchip TechnologyTC850CPLADC
1-Channel Single ADC Multi-Slope 40sps 15-bit+Sign Parallel 40-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Slope | |
| 15bit+Sign | |
| 1 | |
| 1 | |
| 40sps | |
| Parallel | |
| Voltage | |
| Differential | |
| External | |
| Unipolar | |
| Dual | |
| 3.277V | |
| ±5 | |
| 1230 | |
| ±2LSB | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) mm |
| Package Width | 14.73(Max) mm |
| Package Length | 53.21(Max) mm |
| PCB changed | 40 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 40 | |
| Lead Shape | Through Hole |
Microchip Technology offers this TC850CPL ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device is based on Multi-Slope architecture. It has a differential input signal. Its maximum power dissipation is 1230 mW. This device's digital interface is parallel. This ADC has a resolution of 15bit+Sign. This ADC has an input voltage of 3.277 V. Its typical dual supply voltage is ±5 V. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

