ToshibaTC7S14F,LFDisparador Schmitt inversor
Inverter Schmitt Trigger 1-Element 5-Pin SMV T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| HC | |
| Inverter Schmitt Trigger | |
| 1 | |
| 100@2V|20@4.5V|17@6V | |
| 235 | |
| Schmitt Trigger | |
| 2.6 | |
| -2.6 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 1 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SMV |
| 5 | |
| Lead Shape | Gull-wing |
Look no further than the TC7S14F,LF inverting Schmitt trigger, developed by Toshiba, for all of your analog signal conversion needs. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

