| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Motor Driver |
| Motor Type | Stepper Motor |
| Maximum Output Current (A) | 0.8 |
| Minimum Operating Supply Voltage (V) | 2.5 |
| Operating Supply Voltage Range (V) | 2.5 to 15 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 15 |
| Maximum Supply Current (mA) | 2 |
| Maximum Power Dissipation (mW) | 960 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 4.4 mm |
| Package Length | 7(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| Pin Count | 20 |