Microchip TechnologyTC7662ACPABomba de carga
Charge Pump INV -3V to -18V 40mA Automotive 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Inverting | |
| Adjustable | |
| -3 to -18 | |
| 3 | |
| 18 | |
| 0.7 | |
| 730 | |
| 40 | |
| 12(Typ) | |
| 97(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 9.27 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Are you working with different voltages, and DC current? This TC7662ACPA charge pump voltage doubler from Microchip Technology will properly provide various voltages. With an output that has a voltage of -18 to -3 V, this is power management at its best. Its output produces a current of 40 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 3 V and a maximum of 18 V. This inverting charge pump has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

