Microchip TechnologyTC7660EPABomba de carga
Charge Pump INV -1.5V to -10V 20mA 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting | |
| Adjustable | |
| -1.5 to -10 | |
| 1.5 | |
| 10 | |
| 0.18 | |
| 730 | |
| 20 | |
| 5(Typ) | |
| 98(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 9.27 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Through the use of capacitors as an energy storage element, the TC7660EPA charge pump voltage doubler from Microchip Technology can provide different levels of voltage to different components within your circuit. Its output produces a current of 20 mA. With an output that has a voltage of -10 to -1.5 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 1.5 V and a maximum of 10 V. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

