ToshibaTC74HC4066AP(F)Analog Switch Multiplexers
Analog Switch Quad SPST 14-Pin PDIP Magazine
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 50@2V|10@4.5V|8@9V|7@12V | |
| 100@2V | |
| 115@2V | |
| 200(Typ)@4.5V|200(Typ)@9V | |
| Single | |
| Single | |
| 2 | |
| 5|9|3 | |
| 12 | |
| 25 | |
| 25 | |
| 170@4.5V | |
| 150 to 250 | |
| 50 | |
| Single | |
| 500 | |
| -40 | |
| 85 | |
| Magazine | |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.4 |
| Package Length | 19.75(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

