ToshibaTC74HC4051AP(F)Analog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin PDIP Magazine
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 4(Typ)@±4.5V|10@6V|12@4.5V|60@2V | |
| 225@2V | |
| 250@2V | |
| 120(Typ)@±2.25V|190(Typ)@±4.5V|200(Typ)@±6V | |
| Single | |
| Single | |
| 2 | |
| 3|5 | |
| 6 | |
| ±1 | |
| ±3|±5 | |
| ±6 | |
| 25 | |
| 25 | |
| 180@4.5V | |
| 150 to 250 | |
| 50 | |
| Single|Dual | |
| 500 | |
| -40 | |
| 85 | |
| Magazine | |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.4 |
| Package Length | 19.75(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

