| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Dual Slope | |
| 12bit+Sign | |
| 1 | |
| 1 | |
| 10sps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Dual | |
| ±3.5V | |
| ±5 | |
| 1230 | |
| ±1Counts | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.87 mm |
| Package Width | 16.59 mm |
| Package Length | 16.59 mm |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
Easily perform calculations on real world physical signals such as light and temperature by using this TC7109CLW ADC from Microchip Technology to convert those analog signals into digital data that a computer can read. It has a differential input signal. Its maximum power dissipation is 1230 mW. This device's digital interface is parallel. This device is based on Dual Slope architecture. This ADC has a resolution of 12bit+Sign. This ADC has an input voltage of ±3.5 V. Its typical dual supply voltage is ±5 V. This ADC has a temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

