| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Dual Slope | |
| 12bit+Sign | |
| 1 | |
| 1 | |
| 10sps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Dual | |
| ±3.5V | |
| ±5 | |
| 1230 | |
| ±1Counts | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 14.73(Max) |
| Package Length | 53.21(Max) |
| PCB changed | 40 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 40 | |
| Lead Shape | Through Hole |
A must-have for data processing uses, this TC7109ACPL ADC made by Microchip Technology will translate analog electrical signals. This device is based on Dual Slope architecture. Its maximum power dissipation is 1230 mW. It has a differential input signal. This device's digital interface is parallel. This ADC has a resolution of 12bit+Sign. This ADC has an input voltage of ±3.5 V. Its typical dual supply voltage is ±5 V. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

