Microchip TechnologyTC7107CPLADC

1-Channel Single ADC Dual Slope 3 1/2Digit LED 40-Pin PDIP Tube

Need to convert your analog signals to digital signals? This TC7107CPL ADC from Microchip Technology will get the job done. Its maximum power dissipation is 1230 mW. It has a single-ended and differential input signal. This device's digital interface is led. This device is based on Dual Slope architecture. This ADC has a resolution of 3 1/2Digit. This ADC has an input voltage of 0.2 V/2V. Its typical dual supply voltage is ±5 V. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.

2 piezas: Se puede enviar en 3 días

    Total$6.96Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2524+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Tailandia
      • In Stock: 2 piezas
      • Price: $6.957

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.