Microchip TechnologyTC7107ACPLADC
1-Channel Single ADC Dual Slope 3 1/2Digit LED 40-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Dual Slope | |
| 3 1/2Digit | |
| 1 | |
| 1 | |
| LED | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Dual | |
| 0.2V/2V | |
| ±5 | |
| 10 | |
| 1230 | |
| ±1Counts | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) mm |
| Package Width | 14.73(Max) mm |
| Package Length | 53.21(Max) mm |
| PCB changed | 40 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 40 | |
| Lead Shape | Through Hole |
This TC7107ACPL ADC from Microchip Technology uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. Its maximum power dissipation is 1230 mW. It has a single-ended and differential input signal. This device is based on Dual Slope architecture. This device's digital interface is led. This ADC has a resolution of 3 1/2Digit. This ADC has an input voltage of 0.2 V/2V. Its typical dual supply voltage is ±5 V. This ADC has a temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

