Microchip TechnologyTC54VC2102ECB713Supervisory Circuits
Processor Supervisor 2.1V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23A T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 0.2 | |
| Active Low/CMOS/Push-Pull | |
| 2.06 | |
| 2.1 | |
| 2.14 | |
| 0.7 to 10 | |
| 0.7 | |
| 10 | |
| 1(Typ) | |
| 240 | |
| No | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.8(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23A |
| 3 |
Your circuit will benefit from an extra layer of protection from under and overvoltage conditions with this voltage detector TC54VC2102ECB713 voltage monitor IC from Microchip Technology. This device has a maximum power dissipation of 240 mW. Its maximum power dissipation is 240 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 0.7 V and a maximum of 10 V. It has a typical reset threshold voltage of 2.1 V, with a minimum of 2.06 V and a maximum of 2.14 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

