Microchip TechnologyTC500CPEInterfaz analógica
AFE General Purpose 1 ADC 16bit ±5V 16-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 1 | |
| 1 | |
| 1 | |
| 16 | |
| Serial (3-Wire) | |
| ±4.5 | |
| ±5 | |
| ±7.5 | |
| 1 | |
| Analog | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 19.18 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Converting sensor circuitry into digital systems requires interfacing handled by general purpose TC500CPE analog front end from Microchip Technology. This AFE has a resolution of 16 bit. This device's minimum operating supply voltage of ±4.5 V, while its maximum is ±7.5 V. This AFE has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. It has a single channel per chip. This device uses analog power.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

