Microchip TechnologyTC4424EMFControladores de energía y compuertas
Driver 3A 2-OUT Low Side Non-Inv 8-Pin DFN-S EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 35 | |
| 35 | |
| 75 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 2.5 | |
| 0.8(Max) | |
| 2.4(Min) | |
| 3(Typ) | |
| 3.5|2.8 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.84 mm |
| Package Width | 5.99 mm |
| Package Length | 4.92 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN-S EP |
| 8 | |
| Lead Shape | No Lead |
Ideal for a make and break circuit this TC4424EMF power driver manufactured by Microchip Technology will allow you to implement a transistor rather than a relay! This device has a maximum propagation delay time of 75 ns. This gate driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

