Microchip TechnologyTC4421CPAControladores de energía y compuertas
Driver 9A 1-OUT Low Side Inv 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 75 | |
| 75 | |
| 60 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 1.5 | |
| 1.3 | |
| 1.8 | |
| 9(Typ) | |
| 0.9|1.4 | |
| 730 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.06(Max) |
| Package Width | 6.6(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Never worry about your high power transistor not turning on and off by using this TC4421CPA power driver by Microchip Technology. This device has a maximum propagation delay time of 60 ns and a maximum power dissipation of 730 mW. Its maximum power dissipation is 730 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

