Microchip TechnologyTC4421CATControladores de energía y compuertas
Driver 9A 1-OUT Low Side Inv 5-Pin(5+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 75 | |
| 75 | |
| 60 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 1.5 | |
| 1.3 | |
| 1.8 | |
| 9(Typ) | |
| 0.9|1.4 | |
| 1600 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.02(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 |
Ideal for high voltage transistors this TC4421CAT power driver manufactured by Microchip Technology will help switch junction. This device has a maximum propagation delay time of 60 ns and a maximum power dissipation of 1600 mW. Its maximum power dissipation is 1600 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

