Microchip TechnologyTC4405COAControladores de energía y compuertas
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 30 | |
| 30 | |
| 50 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 4.5 | |
| 0.8(Max) | |
| 2.4(Min) | |
| 1.5(Typ) | |
| 7 | |
| 470 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Efficiency is important when designing any electronic circuit. The TC4405COA power driver from Microchip Technology ensures that proper power management is enforced. This device has a maximum propagation delay time of 50 ns and a maximum power dissipation of 470 mW. Its maximum power dissipation is 470 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

