ToshibaTC4051BP(N,F)Analog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin PDIP Magazine
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 550@5V|240@±5V|240@10V|160@15V|160@±7.5V | |
| 380@5V | |
| 450@5V | |
| 20(Typ)@±5V | |
| Single | |
| Single | |
| 3 | |
| 5|9|12|15 | |
| 18 | |
| ±1.5 | |
| ±3|±5 | |
| ±9 | |
| 950@5V | |
| 400 to 1000 | |
| 50 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Magazine | |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.4 |
| Package Length | 19.75(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

