Microchip TechnologyTC1272ATVNBTRSupervisory Circuits

Processor Supervisor 3.08V 1 Active Low/Push-Pull 3-Pin SOT-23B T/R

Keep your circuit secure if your main processor goes out by using this TC1272ATVNBTR microprocessor supervisory circuit from Microchip Technology. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.04 V and a maximum of 3.11 V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    999 semanas
    • Price: $0.5504
    1. 3000+$0.5504
    2. 6000+$0.5449
    3. 9000+$0.5395
    4. 12000+$0.5341
    5. 15000+$0.5287
    6. 24000+$0.5234
    7. 30000+$0.5182
    8. 60000+$0.5130
    9. 120000+$0.5079

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.